
This surface mount connector features 19 circuits, a 0.5mm pitch, and a maximum operating temperature of 85°C. It is rated for 500mA and 50V, and is available in packs of 1000. The connector is made with bronze contacts plated with tin and silver, and is compliant with RoHS and Reach SVHC regulations. It is packaged on a tape and reel and has a right angle orientation.
Molex 52746-1933 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52746 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-1933 to view detailed technical specifications.
No datasheet is available for this part.
