
This 20-position right angle surface mount connector is designed for high-reliability applications. It features a glass and polyphenylene actuator material and bronze contacts with a tin plating. The connector has a current rating of 500mA and a voltage rating of 50V. It is lead free and meets the UL94 V-0 flammability rating. The operating temperature range is -40°C to 85°C, and it is available in a tape and reel packaging with 1000 pieces per reel.
Molex 527462033 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Easy-On™ 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 527462033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
