Conn SCSI PL 176 POS 2mm Solder RA Thru-Hole 704 Terminal 1 Port
Molex 52758-1769 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 176 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 704 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 52758-1769 to view detailed technical specifications.
No datasheet is available for this part.