Molex 52760-0379 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 9600 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | 52760 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-0379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.