Molex 52760-0678 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-0678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.