GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 52760-1209 technical specifications.
| Package/Case | 120 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Orientation | Straight |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52760-1209 to view detailed technical specifications.
No datasheet is available for this part.