This 140-position, 2-row surface mount rectangular connector features a voltage rating of 100V and a current rating of 500mA. It is made with a bronze contact material and has a gold plating. The connector is compliant with the RoHS standard and is packaged in a rail or tube. It has a mated stacking height of 10mm and a pitch of 0.025inch. The connector is available in a lead-free version and has a low halogen content.
Molex 52760-1409 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 52760 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52760-1409 to view detailed technical specifications.
No datasheet is available for this part.