
Molex 52760-1679 is a 100V, 500mA SMD rectangular connector with a gold-plated bronze contact material and a 0.64mm pitch. It is available in a package quantity of 2700 and is packaged in rail/tube. The connector is RoHS compliant and suitable for use in general applications.
Molex 52760-1679 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Package Quantity | 2700 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | 52760 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-1679 to view detailed technical specifications.
No datasheet is available for this part.