200-position, 2-row board-to-board receptacle connector featuring a 0.64mm pitch. This straight, surface mount terminal component offers a 100V voltage rating and a 500mA current rating, with a maximum current rating of 2.5A. Constructed with bronze and brass contacts, it boasts gold, copper, and tin plating for enhanced conductivity and durability. Operating within a temperature range of -25°C to 85°C, this RoHS compliant, UL94 V-0 flammability rated component is designed for reliable electronic interconnects.
Molex 52760-2079 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 500mA |
| Depth | 5.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.05mm |
| Length | 10.16mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52760 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-2079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.