
Right-angle FFC/FPC connector with 5 circuits and 5 positions. Features top contact location with bronze contacts plated in tin. Rated for 500mA current and 50V DC voltage, operating between -20°C and 85°C. This SMD/SMT termination component is UL94 V-0 flammability rated and RoHS compliant.
Molex 52793-0570 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52793 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52793-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
