
Right-angle FFC/FPC connector with 7 circuits and 1.0mm pitch. Features top contact location, bronze contacts with tin plating, and a 500mA current rating. Operates within a -20°C to 85°C temperature range and has a 50V voltage rating. Constructed from bronze, this non-ZIF connector is UL94 V-0 flammability rated and supplied in tape and reel packaging.
Molex 52793-0770 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 21.3mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52793 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52793-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.