
Right-angle FPC connector with 8 positions and 8 circuits, featuring a 1mm pitch and top contact location. Constructed with bronze contacts plated in tin, this surface-mount component offers a 500mA current rating and 50V voltage rating. Operating within a -20°C to 85°C temperature range, it is RoHS compliant and UL94 V-0 flammability rated. Termination is via solder, and it is supplied on tape and reel.
Molex 52793-0870 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 14.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52793 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52793-0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
