Molex 52793-0890 technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Number of Circuits | 8 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52793 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52793-0890 to view detailed technical specifications.
No datasheet is available for this part.