
This is a 15-position right angle receptacle with a 1mm pitch, made from bronze with a tin plating. It is rated for 50V and 500mA. The component is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52793 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |