
Conn FFC Connector SKT 14 POS 1mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Number of Circuits | 14 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 52793 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
