Conn FFC Connector SKT 21 POS 1mm Solder RA SMD Easy-On™ T/R
Molex 527932170 technical specifications.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.