
The 527932772 is a 1mm pitch FFC/FPC connector with 27 contacts, suitable for surface mount applications. It has a right angle body orientation and a maximum operating temperature range of -20°C to 85°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VDC or 50VAC. It is designed for use in general fiber optic connector applications.
Sign in to ask questions about the Molex 527932772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 527932772 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.3 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.1 |
| Product Weight (g) | 0.8 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 527932772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.