
Vertical FPC connector with 4 positions and 1.00mm pitch. Features bronze contacts with tin plating, rated for 50V AC and 5.05kV DC, with a 500mA current rating. Constructed with a natural colored UL94 V-0 rated housing, offering a 3mm depth and 7mm length. Designed for through-hole termination, operating between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52806-0410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52806 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52806-0410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
