
Vertical SMT FFC/FPC connector with 5 positions and 5 circuits. Features bronze contacts with tin plating, rated for 500mA current and 50V DC voltage. Operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating. Termination is solder, and it is RoHS compliant.
Molex 52806-0510 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52806 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52806-0510 to view detailed technical specifications.
No datasheet is available for this part.
