
8-circuit, 1-row female receptacle with 2mm pitch for board-to-board applications. Features straight, through-hole termination with solder terminals and a locking mechanism. Constructed with bronze contacts plated in tin, offering a 500mA current rating and a voltage rating of 50V AC/DC. Operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating.
Molex 52806-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52806 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52806-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
