
The 52807-0310 is a 3-position right angle female connector with a contact material of bronze and tin plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is packaged in a tray with 4000 units and has a 1mm pitch. It is compliant with RoHS and Reach SVHC regulations.
Molex 52807-0310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
