Molex 52807-1210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Gender | Female |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
