
This 13-position right angle female connector features a bronze contact material with tin plating, a current rating of 500mA, and a voltage rating of 50V. It is available in a tray packaging with 1200 pieces per package and has a pitch of 1mm. The connector is RoHS compliant and suitable for through hole termination.
Molex 52807-1310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.