
This 16-position right angle female connector has a contact material of bronze and a contact plating of tin. It has a current rating of 500mA and a voltage rating of 50V. The operating temperature range is from -20°C to 80°C. The connector is packaged in a tray with 1200 units per package and has a pitch of 2mm.
Molex 52807-1610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.