
Vertical, 1mm pitch FFC/FPC connector with 7 circuits and 7 contacts. Features bronze contacts with tin plating, rated for 500mA current and 125V AC voltage. Designed for surface mount termination with a maximum operating temperature of 80°C. This female connector is RoHS compliant and supplied in tape and reel packaging.
Molex 52808-0770 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.