
1mm pitch female header receptacle for board-to-board applications. Features 10 contacts in a single row with a straight, vertical orientation and surface mount termination. Constructed with bronze contacts plated in tin, offering a 500mA current rating and 125V voltage rating. Operates within a temperature range of -20°C to 80°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52808-1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
