
10-contact, single-row female receptacle with a 2mm pitch for board-to-board applications. Features surface mount termination with a straight orientation and a 0.039 inch pitch. Constructed with bronze contacts plated in tin, offering a 500mA current rating and 125V voltage rating. Designed for 10 mating cycles, this connector operates within a temperature range of -20°C to 80°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 13mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
