
Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Molex 52808-1171 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
