
17-position, 1mm pitch FFC/FPC connector with female gender, designed for surface mount (SMD) with vertical orientation. Features bronze contacts with tin plating, a 500mA current rating, and a 125V voltage rating. Operating temperature range is -20°C to 80°C. This connector is supplied in tape and reel packaging.
Molex 52808-1771 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 20mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.