
Vertical, surface mount, 1.00mm pitch FFC/FPC connector with 21 circuits. Features a non-ZIF design and tin-plated bronze contacts. Rated for 500mA current and 125V AC / 125.125kV DC voltage. Operating temperature range is -20°C to 80°C. RoHS compliant and supplied on tape and reel.
Molex 52808-2170 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-2170 to view detailed technical specifications.
No datasheet is available for this part.