
1.0mm pitch FFC/FPC connector, surface mount, straight orientation, 26 circuits, female gender. Features bronze contacts with tin plating, rated for 500mA current and 125V AC/DC. Operates within a -20°C to 80°C temperature range, with a 3mm depth and 29mm length. Housing is natural colored, UL94 V-0 flammability rated. Packaged in tape and reel for 1000 units.
Sign in to ask questions about the Molex 52808-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52808-2670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
