
29-contact, single-row, female flex cable connector for PCB mounting. Features surface mount, straight orientation, and tin-plated bronze contacts. Rated for 125V AC/DC, 500mA current, with a 2mm pitch. Operates from -20°C to 85°C and offers 10 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Molex 52808-2971 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 32mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Straight, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-2971 to view detailed technical specifications.
No datasheet is available for this part.