
30-circuit, 1.00mm pitch vertical SMT FFC/FPC connector receptacle with tin-plated bronze contacts. Features a 3mm depth, 33mm length, and a 125V voltage rating. Operates within a -20°C to 80°C temperature range, rated for 500mA current. This RoHS compliant component is supplied on tape and reel.
Molex 52808-3070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 33mm |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-3070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
