Conn FFC Connector SKT 14 POS 1mm Solder ST SMD Easy-On™ T/R
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |