Conn FFC Connector SKT 14 POS 1mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |