
This surface mount connector features 18 contacts with a terminal pitch of 1mm and a straight body orientation. It is designed for surface mount applications and has a product height of 5.1mm and a product weight of 0.467g. The connector operates within a temperature range of -20 to 80°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 125VDC or 125VAC.
Sign in to ask questions about the Molex 528081872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528081872 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 5.1 |
| Product Weight (g) | 0.467 |
| Number of Contacts | 18 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528081872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.