The Molex 528081971 is a 19-contact FFC/FPC connector with RCP contact gender, suitable for surface mount applications. It operates within a temperature range of -20°C to 80°C and features a termination method of solder. This connector is rated for a maximum current of 0.5A per contact and a maximum voltage of 125V.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |