The Molex SPOX connector features 6 contacts with a current rating of 7A and a voltage rating of 250V. It has a lead-free termination and a straight orientation. The connector has a pitch of 5.08mm and is available in a series with other SPOX connectors.
Molex 5281-06A technical specifications.
| Contact Material | Brass |
| Current Rating | 7A |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Series | SPOX |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5281-06A to view detailed technical specifications.
No datasheet is available for this part.
