Modular Connectors / Ethernet Connectors Bottom Latch Modular r Jack Hsg Assy 4Ckt
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52830 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |