Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52830-6442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52830 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52830-6442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.