This RJ-11 female terminal features a 2.04mm pitch and a right angle body orientation. It is designed for through hole mounting and has 6 contacts. The terminal is rated for Cat 3 applications and is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Molex 528306245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528306245 technical specifications.
| Terminal Pitch (mm) | 2.04 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Weight (g) | 2.248 |
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528306245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.