This is a 6-contact RJ-11 terminal with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 1.02mm and is rated for Category 3 applications. The terminal is terminated by soldering and has a number of ports equal to 1.
Sign in to ask questions about the Molex 528306425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528306425 technical specifications.
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | RJ-11 |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528306425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.