
The Molex 528370408 is a 40-contact RCP board-to-board connector designed for surface mount applications. It features a terminal pitch of 0.64mm and a straight body orientation. With a maximum current rating of 0.5A per contact and a maximum voltage rating of 100V, this connector is suitable for a variety of applications. The SlimStack trademarked connector is designed for high-density connections and is suitable for use in surface mount technology.
Molex 528370408 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 528370408 to view detailed technical specifications.
No datasheet is available for this part.