Sign in to ask questions about the Molex 528370779 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 528370779 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 1.6141 |
| Number of Contacts | 70 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 528370779 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.