The Molex 52852-0470-CUT-TAPE is a surface mount FFC/FPC connector with 4 RCP contacts and a 1mm pitch. It features a right angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -20 to 80 degrees Celsius and a maximum voltage rating of 50V. It is designed for surface mount applications and has a maximum current rating of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| RoHS Version | 2002/95/EC |