
6-circuit, 1.00mm pitch FFC/FPC connector, surface mount, right-angle orientation, and non-ZIF design. Features bottom contact location with bronze contacts plated in tin, rated for 500mA current and 50V voltage. Constructed from bronze, this female connector operates between -20°C and 80°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging for efficient SMT termination.
Sign in to ask questions about the Molex 52852-0670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52852-0670 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.3mm |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52852 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-0670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
