
This Molex 52852 series connector features 14 female circuits with a 1mm pitch and a right angle orientation. It is designed for surface mount technology and has a current rating of 500mA and a voltage rating of 50V. The connector is compliant with Reach SVHC regulations and is available in tape and reel packaging with a quantity of 1000 pieces.
Molex 52852-1472 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| Series | 52852 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-1472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
