
1.00mm pitch FFC/FPC connector, surface mount, right-angle orientation, non-ZIF receptacle with bottom contact style. Features 20 circuits and 20 contacts made of bronze with tin plating. Rated for 500mA current and 50V AC/DC, with a 5.05kV DC voltage rating. Operates between -20°C and 80°C, with a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards.
Molex 52852-2070 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 26.3mm |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52852 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.