
This 22-position right angle female I/O connector is designed for high-reliability applications. It features a current rating of 500mA and a voltage rating of 50V AC. The connector is made of bronze with a tin plating and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-0 and is packaged in tape and reel quantities of 1000. The connector is suitable for use in general-purpose applications.
Molex 52852-2270 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52852 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-2270 to view detailed technical specifications.
No datasheet is available for this part.