
This 26-position female I/O connector is designed for surface-mount technology (SMT) applications. It features a contact material of bronze with a tin plating and is rated for a current of 500mA. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is packaged in tape and reel quantities of 1000 and is available in a right-angle orientation.
Sign in to ask questions about the Molex 52852-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52852-2670 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52852 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52852-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.